Part Details for 4N35-W00E by Agilent Technologies Inc
Overview of 4N35-W00E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for 4N35-W00E
4N35-W00E CAD Models
4N35-W00E Part Data Attributes
|
4N35-W00E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
4N35-W00E
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 3550V Isolation, LEAD FREE, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3550 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 4N35-W00E
This table gives cross-reference parts and alternative options found for 4N35-W00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35-W00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N35-W00E | Transistor Output Optocoupler, 1-Element, 3550V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | 4N35-W00E vs 4N35-W00E |
4N35-W00E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, DIP-6 | Avago Technologies | 4N35-W00E vs 4N35-W00E |