Part Details for 4N35-VIS by Vishay Intertechnologies
Overview of 4N35-VIS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N35-VIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N35-VIS
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 2 | 2766 |
|
$0.1820 / $0.4820 | Buy Now |
|
New Advantage Corporation | IC-4N35 OPTO 5300V TRANS.OUTPUT DIP6 VISHAY RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1052 |
|
$0.4791 / $0.5133 | Buy Now |