Part Details for 4N28 by Everlight Electronics Co Ltd
Results Overview of 4N28 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N28 Information
4N28 by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N28EL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 195 Container: Tube |
0 Tube |
|
$0.3508 | Buy Now |
DISTI #
4N28-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP6 Min Qty: 2 | 110 |
|
$0.1090 / $0.3590 | Buy Now |
Part Details for 4N28
4N28 CAD Models
4N28 Part Data Attributes
|
4N28
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4N28
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 10% | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO |
Alternate Parts for 4N28
This table gives cross-reference parts and alternative options found for 4N28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N28 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, | 4N28 vs 4N28 |
4N28V | Twilight Technology Inc | Check for Price | Optoelectronic Device | 4N28 vs 4N28V |
4N28 | Twilight Technology Inc | Check for Price | Optoelectronic Device | 4N28 vs 4N28 |
4N28V | Motorola Semiconductor Products | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | 4N28 vs 4N28V |
4N28.300 | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | 4N28 vs 4N28.300 |
4N28(TP4) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | 4N28 vs 4N28(TP4) |