4N27-X000
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6

Overview of 4N27-X000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-XP85B102DX-000 Amphenol Cables on Demand Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX]
NDVSYX-0003 Amphenol Communications Solutions OSFP - 4QSFP
NDVNYX-0003 Amphenol Communications Solutions OSFP - 8SFP

Price & Stock for 4N27-X000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4N27-X000
Avnet Americas Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Tape and Reel (Alt: 4N27-X000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.2115
  • 4,000 $0.2085
  • 8,000 $0.2040
  • 12,000 $0.1995
  • 16,000 $0.1950
  • 20,000 $0.1920
  • 200,000 $0.1875
$0.1875 / $0.2115 Buy Now
DISTI # 782-4N27-X000
Mouser Electronics Transistor Output Optocouplers Phototransistor Out Single CTR>10% RoHS: Compliant 0
  • 1 $0.6800
  • 10 $0.4400
  • 100 $0.2880
  • 500 $0.2740
  • 1,000 $0.2280
  • 2,000 $0.2120
  • 10,000 $0.2060
  • 24,000 $0.2030
$0.2030 / $0.6800 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.1974
$0.1974 Buy Now

CAD Models for 4N27-X000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N27-X000 by Vishay Intertechnologies

4N27-X000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Min
10%
Current Transfer Ratio-Nom
30%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 4N27-X000
    Vishay Intertechnologies
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
    VS

Related Parts for 4N27-X000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N27-X000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N27-X000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 4N27-X000 would you like to use for your alert(s)?
  • Please alert me when 4N27-X000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N27-X000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N27-X000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N27-X000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N27-X000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N27-X000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: