-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C2017
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, dip Rohs Compliant: Yes |Onsemi 4N25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1720 |
|
$0.2290 / $0.2700 | Buy Now |
DISTI #
98K9084
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:- Rohs Compliant: Yes |Onsemi 4N25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1682 |
|
$0.2150 / $0.7590 | Buy Now |
DISTI #
84AC3806
|
Newark | 6Pw Tr Dip Rohs Compliant: Yes |Onsemi 4N25M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2640 | Buy Now |
DISTI #
4N25MFS-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2002 In Stock |
|
$0.1961 / $0.8500 | Buy Now |
DISTI #
4N25M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Bulk (Alt: 4N25M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2000294000 Factory Stock |
|
$0.1530 / $0.1715 | Buy Now |
DISTI #
34C2017
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Bulk (Alt: 34C2017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1710 Partner Stock |
|
$0.2850 / $0.7800 | Buy Now |
DISTI #
98K9084
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Bulk (Alt: 98K9084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 416 Partner Stock |
|
$0.2640 / $0.7590 | Buy Now |
DISTI #
512-4N25M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler (white) Phototransistor RoHS: Compliant | 9814 |
|
$0.1920 / $0.7600 | Buy Now |
DISTI #
V36:1790_06298080
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2337 | Americas - 8757 |
|
$0.1714 / $0.4185 | Buy Now |
DISTI #
P40:2555_18426584
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Europe - 94 |
|
$0.1112 / $0.1147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N25M
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for 4N25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25M | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N25M vs 4N25M |