Part Details for 4N25 by Texas Instruments
Overview of 4N25 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-4N25-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER Min Qty: 423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13605 In Stock |
|
$0.7100 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 249 |
|
$0.1911 / $0.4095 | Buy Now |
|
Rochester Electronics | 4N25 - Transistor Output Optocoupler, 2500V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13605 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for 4N25
4N25 CAD Models
4N25 Part Data Attributes:
|
4N25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
4N25
Texas Instruments
Optocoupler 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N25
This table gives cross-reference parts and alternative options found for 4N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | 4N25 vs 4N25 |
4N25 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-7A8, DIP-6 | Toshiba America Electronic Components | 4N25 vs 4N25 |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | 4N25 vs 4N25 |
4N25 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N25 vs 4N25 |
MCT276 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs MCT276 |
H11A1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs H11A1 |
MCT2E | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs MCT2E |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Agilent Technologies Inc | 4N25 vs 4N25 |
4N25 | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N25 vs 4N25 |
4N27 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs 4N27 |