Part Details for 4N25 by Everlight Electronics Co Ltd
Overview of 4N25 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25EL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3184 | Buy Now |
DISTI #
4N25
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: 4N25) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.1788 / $0.2081 | Buy Now |
|
Future Electronics | Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: No Min Qty: 20020 Package Multiple: 65 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3750 | Buy Now |
DISTI #
4N25-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP6 Min Qty: 2 | 129 |
|
$0.1670 / $0.4330 | Buy Now |
|
CHIPMALL.COM LIMITED | 80V 5kV 500mV@2mA,50mA 1 6V 1.2V DC DIP-6 Transistor Output Optocoupler ROHS | 19920 |
|
$0.1189 / $0.2354 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$0.3800 / $0.5800 | Buy Now |
|
LCSC | 80V 5kV 500mV2mA50mA 1 6V 1.2V DC DIP-6 Transistor Output Optocoupler ROHS | 19920 |
|
$0.1034 / $0.2047 | Buy Now |
Part Details for 4N25
4N25 CAD Models
4N25 Part Data Attributes:
|
4N25
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4N25
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO |
Alternate Parts for 4N25
This table gives cross-reference parts and alternative options found for 4N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | 4N25 vs 4N25 |
4N25 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-7A8, DIP-6 | Toshiba America Electronic Components | 4N25 vs 4N25 |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | 4N25 vs 4N25 |
4N25 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N25 vs 4N25 |
MCT276 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs MCT276 |
H11A1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs H11A1 |
MCT2E | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs MCT2E |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Agilent Technologies Inc | 4N25 vs 4N25 |
4N25 | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N25 vs 4N25 |
4N27 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs 4N27 |