-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844N255AKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
844N255AKILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25-X009-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
111 In Stock |
|
$0.1921 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25-X009
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
4N25-X009
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for 4N25-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25-X009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | 4N25-X009 vs 4N25-X009 |
4N25-X009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25-X009 vs 4N25-X009 |