Part Details for 4N25(SHORT) by Toshiba America Electronic Components
Overview of 4N25(SHORT) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N25(SHORT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1225849
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8719 / $1.7585 | Buy Now |
DISTI #
1225849
|
Farnell | OPTOCOUPLER, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 2 Days Container: Each | 0 |
|
$0.2524 / $0.7384 | Buy Now |
Part Details for 4N25(SHORT)
4N25(SHORT) CAD Models
4N25(SHORT) Part Data Attributes:
|
4N25(SHORT)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4N25(SHORT)
Toshiba America Electronic Components
PHOTOCOUPLER TRANS OUT 6-DIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000028 s | |
Surface Mount | NO |