4MA250000Z4AACUGI
Description: LVDS Output Clock Oscillator, 250MHz Nom, CMOS, SMD, 6 PIN

Overview of 4MA250000Z4AACUGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4MA250000Z4AACUGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4MA250000Z4AACUGI by Integrated Device Technology Inc

4MA250000Z4AACUGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
250 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.85mm
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Want to compare parts?
  1. 4MA250000Z4AACUGI
    Integrated Device Technology Inc
    LVDS Output Clock Oscillator, 250MHz Nom, CMOS, SMD, 6 PIN
    VS

Related Parts for 4MA250000Z4AACUGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4MA250000Z4AACUGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4MA250000Z4AACUGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 4MA250000Z4AACUGI would you like to use for your alert(s)?
  • Please alert me when 4MA250000Z4AACUGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4MA250000Z4AACUGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4MA250000Z4AACUGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4MA250000Z4AACUGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4MA250000Z4AACUGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4MA250000Z4AACUGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: