Part Details for 4MA250000Z3BACUGI by Integrated Device Technology Inc
Overview of 4MA250000Z3BACUGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4MA250000Z3BACUGI
4MA250000Z3BACUGI CAD Models
4MA250000Z3BACUGI Part Data Attributes
|
4MA250000Z3BACUGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
4MA250000Z3BACUGI
Integrated Device Technology Inc
LVPECL Output Clock Oscillator, 250MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |