Part Details for 4M1-SDP1-S1/2M2RE by Carling Technologies
Overview of 4M1-SDP1-S1/2M2RE by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4M1-SDP1-S1/2M2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 81 |
|
$2.4960 / $5.7600 | Buy Now |
Part Details for 4M1-SDP1-S1/2M2RE
4M1-SDP1-S1/2M2RE CAD Models
4M1-SDP1-S1/2M2RE Part Data Attributes
|
4M1-SDP1-S1/2M2RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
4M1-SDP1-S1/2M2RE
Carling Technologies
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Body Breadth | 10.7 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Manufacturer Series | 4M1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 4M1-SDP1-S1/2M2RE
This table gives cross-reference parts and alternative options found for 4M1-SDP1-S1/2M2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4M1-SDP1-S1/2M2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4M1SDP1S1/2M2RE | Slide Switch, 1 Positions, DPDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | Carling Technologies | 4M1-SDP1-S1/2M2RE vs 4M1SDP1S1/2M2RE |