Part Details for 4LE24-N30-DAF-SHV by Advanced Energy Industries Inc
Overview of 4LE24-N30-DAF-SHV by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4LE24-N30-DAF-SHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4LE24-N30-DAF-SHV-ND
|
DigiKey | DC/DC CONVERTER 4000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,416.9400 | Buy Now |
DISTI #
4LE24-N30-DAF-SHV
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W Chassis Mount - Bulk (Alt: 4LE24-N30-DAF-SHV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,286.8804 | Buy Now |
DISTI #
324-4LE24N30DAFSHV
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4kV DC HVout, 30W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), SHV-5kV HVout connector | 0 |
|
$1,416.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,369.8900 / $1,444.9600 | Buy Now |