Part Details for 4H07C by Eaton Bussmann
Overview of 4H07C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4H07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9936
|
Newark | 4A 600V Ac Canadian Fuse |Eaton Bussmann 4H07C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9200 / $114.2200 | Buy Now |
DISTI #
4H07C-ND
|
DigiKey | FUSE CARTRIDGE 4A 600VAC/250VDC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.6765 | Buy Now |
DISTI #
71390047
|
RS | 4A 600V CANADIAN FUSE | Bussmann by Eaton 4H07C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$102.6800 | RFQ |
DISTI #
000000000002489378
|
Sager | Specialty Fuses 4A CANADIAN Min Qty: 20 | 0 |
|
$74.7500 / $77.1600 | Buy Now |