Part Details for 4GBJ606L by SPC Multicomp
Overview of 4GBJ606L by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4GBJ606L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3610
|
Newark | Diode, Bridge Rect, 1-Ph, 6A, 600V, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):6A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:920Mv, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro 4GBJ606L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$0.4820 / $0.8350 | Buy Now |