Part Details for 4G-BA01-2-NF-3 by SR Components Inc
Results Overview of 4G-BA01-2-NF-3 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4G-BA01-2-NF-3 Information
4G-BA01-2-NF-3 by SR Components Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BA010 | Amphenol Communications Solutions | Single Pair Ethernet cable assemblies IP20 plug both end, MSPE series | |
GBA010LF | Amphenol Communications Solutions | battery holder connector gap type | |
MSPEC6P2BA010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 1.0m |
Price & Stock for 4G-BA01-2-NF-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4G-BA01-2-NF-3
|
TME | Antenna, LTE, 6dBi, outside, 50Ω, 680÷960MHz,1710÷2700MHz, 3m Min Qty: 1 | 5 |
|
$22.0000 / $25.6000 | Buy Now |