4FP560M
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 4FP560M by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 4FP560M by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4FP560M by Chemi-Con

4FP560M
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ESR MEASURED AT 100KHZ-300KHZ
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
14 mΩ
Leakage Current
224 mA
Manufacturer Series
FP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
4080 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Want to compare parts?
  1. 4FP560M
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 4FP560M

This table gives cross-reference parts and alternative options found for 4FP560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4FP560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-4R0RE561M-S1PG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Semiconductor Limited 4FP560M vs FP-4R0RE561M-S1PG
4SEPC560M+C CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE SANYO Electric Co Ltd 4FP560M vs 4SEPC560M+C
FP-4R0RE561M-E5KX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 4FP560M vs FP-4R0RE561M-E5KX
FP-4R0RE561M-SLR CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited 4FP560M vs FP-4R0RE561M-SLR
FP-4R0RE561M-S1R CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Limited 4FP560M vs FP-4R0RE561M-S1R
APSA4R0ETB561MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 4FP560M vs APSA4R0ETB561MHB5S
4PS560MH11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Chemi-Con 4FP560M vs 4PS560MH11
FP-4R0RE561M-V1R CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Semiconductor Limited 4FP560M vs FP-4R0RE561M-V1R
APSA4R0EBC561MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 4FP560M vs APSA4R0EBC561MHB5S
4SEP560M+C1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE Panasonic Electronic Components 4FP560M vs 4SEP560M+C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4FP560M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4FP560M by Chemi-Con

Select Manufacturer
Which Manufacturer of 4FP560M would you like to use for your alert(s)?
  • Please alert me when 4FP560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4FP560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4FP560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4FP560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4FP560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4FP560M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: