Part Details for 4EX124K1 by Semtech Corporation
Overview of 4EX124K1 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Medical Imaging
Price & Stock for 4EX124K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4EX124K1
|
Avnet Americas | C 4X 124PF 1KV ENCAP - Bulk (Alt: 4EX124K1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 4EX124K1
4EX124K1 CAD Models
4EX124K1 Part Data Attributes
|
4EX124K1
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
4EX124K1
Semtech Corporation
CAP,CERAMIC,120NF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , 6038 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.1 mm | |
Length | 15.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6038 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 12.7 mm | |
Width | 9.53 mm |