Part Details for 4EEOMX7100AASK by KEMET Corporation
Overview of 4EEOMX7100AASK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4EEOMX7100AASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6058
|
Newark | 1000 U10+10V |Kemet 4EEOMX7100AASK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$5,539.9800 | Buy Now |
DISTI #
2266-4EEOMX7100AASK-ND
|
DigiKey | 1000 U10+10V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$5,326.9000 | Buy Now |
DISTI #
50752484
|
Verical | KEMET 1000 U1010V Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$4,995.1400 | Buy Now |