Part Details for 4DFB-1575D-10 by TOKO Inc
Overview of 4DFB-1575D-10 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1575DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 25A 48Mohm Wpak3F) | |
R5F64114DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R4F20114DFB#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 4DFB-1575D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIELECTRIC FILTER, BPF, 1575MHZ | 4 |
|
$22.0326 | Buy Now |
DISTI #
SMC-4DFB-1575D-10
|
Sensible Micro Corporation | Filter 1575 Mhz Smt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 0 |
|
RFQ |
Part Details for 4DFB-1575D-10
4DFB-1575D-10 CAD Models
4DFB-1575D-10 Part Data Attributes
|
4DFB-1575D-10
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
4DFB-1575D-10
TOKO Inc
Dielectric BPF, 1575MHz, CERAMIC, SMD, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | CERAMIC, SMD, 5 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1575 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
VSWR | 2 | |
Width | 12.5 mm |