Part Details for 4DB0226KA3AVG8 by Integrated Device Technology Inc
Overview of 4DB0226KA3AVG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4DB0226KA3AVG8
4DB0226KA3AVG8 CAD Models
4DB0226KA3AVG8 Part Data Attributes:
|
4DB0226KA3AVG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
4DB0226KA3AVG8
Integrated Device Technology Inc
FCCSP-53, Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCCSP | |
Pin Count | 53 | |
Manufacturer Package Code | AVG53 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-17 | |
Logic IC Type | D FLIP-FLOP |