Part Details for 4D470 by Microsemi Corporation
Overview of 4D470 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4D470
4D470 CAD Models
4D470 Part Data Attributes
|
4D470
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
4D470
Microsemi Corporation
Photo Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Configuration | single | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 20 V | |
Surface Mount | NO |