Part Details for 4D2-14LCS by SEMITEC Corporation
Results Overview of 4D2-14LCS by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4D2-14LCS Information
4D2-14LCS by SEMITEC Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4D2-14LCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-4D2-14LCS
|
Mouser Electronics | NTC Thermistors 4ohms 5amps Clinch Short Lead RoHS: Compliant | 0 |
|
$0.2520 / $0.7800 | Order Now |
Part Details for 4D2-14LCS
4D2-14LCS CAD Models
4D2-14LCS Part Data Attributes
|
4D2-14LCS
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
4D2-14LCS
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4ohm, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 4 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2900 K | |
Tolerance | 15% |