Part Details for 4D1225 by Crydom Inc
Results Overview of 4D1225 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4D1225 Information
4D1225 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4D1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 400Hz 240VAC/25A,3-32V In,ZC RoHS: Compliant |
15 In Stock |
|
$47.0000 / $69.0000 | Buy Now |
DISTI #
51552120
|
Verical | Relay SSR 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 14 |
|
$56.0191 / $86.5747 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000000023301
|
Sager | Solid State Relays - Industrial Mount PM IP00 400Hz 240V AC/25A,3-32V In,ZC | 0 |
|
Buy Now | |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 400Hz 240VAC/25A,3-32V In,ZC RoHS: Compliant |
15 In Stock |
|
$47.0000 / $69.0000 | Buy Now |
Part Details for 4D1225
4D1225 CAD Models
4D1225 Part Data Attributes
|
4D1225
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
4D1225
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |