Part Details for 4D03WGF2200T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 4D03WGF2200T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4D03WGF2200T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-4D03WGF2200T5E
|
Mouser Electronics | Resistor Networks & Arrays 1/16W 0.01 220R RoHS: Compliant | 0 |
|
$0.0060 / $0.0080 | Order Now |
DISTI #
4D03WGF2200T5E
|
TME | Resistor network: Y, SMD, R: 220Ω, ±1%, 62.5mW, No.of resistors: 4 Min Qty: 5000 | 5000 |
|
$0.0069 | Buy Now |
|
New Advantage Corporation | RES.NETWORK (4D03) 0603x4 220 Ohms 1% 1/16W SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 29600 |
|
$0.0100 / $0.0157 | Buy Now |
Part Details for 4D03WGF2200T5E
4D03WGF2200T5E CAD Models
4D03WGF2200T5E Part Data Attributes
|
4D03WGF2200T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4D03WGF2200T5E
Royal Electronic Factory (Thailand) Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |