Part Details for 4D02WGJ047JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 4D02WGJ047JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4D02WGJ047JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-4D02WGJ047JTCE
|
Mouser Electronics | Resistor Networks & Arrays | 0 |
|
$0.0050 / $0.0060 | Order Now |
DISTI #
4D02WGJ047JTCE
|
TME | Resistor network: Y, SMD, R: 4.7Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 10000 | 0 |
|
$0.0042 | RFQ |