Part Details for 4C24-P30-H by Advanced Energy Industries Inc
Overview of 4C24-P30-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 4C24-P30-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4C24-P30-H-ND
|
DigiKey | C-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,003.1400 | Buy Now |
DISTI #
4C24-P30-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W Surface Mount - Bulk (Alt: 4C24-P30-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$835.6634 | Buy Now |
DISTI #
324-4C24-P30-H
|
Mouser Electronics | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Heatsink | 0 |
|
$993.4500 / $1,003.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$899.5900 / $951.3400 | Buy Now |
Part Details for 4C24-P30-H
4C24-P30-H CAD Models
4C24-P30-H Part Data Attributes
|
4C24-P30-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
4C24-P30-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4000 V | |
Output Voltage-Min | ||
Technology | HYBRID | |
Trim/Adjustable Output | YES |