Part Details for 4B06B-512-5R6LF by Bourns Inc
Overview of 4B06B-512-5R6LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4B06B-512-5R6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-4B06B-512-5R6LF
|
Mouser Electronics | Resistor Networks & Arrays 6pin 5.6ohms RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
Part Details for 4B06B-512-5R6LF
4B06B-512-5R6LF CAD Models
4B06B-512-5R6LF Part Data Attributes
|
4B06B-512-5R6LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4B06B-512-5R6LF
Bourns Inc
TELECOM, SURGE PROTECTION CIRCUIT, SMA6, ROHS COMPLIANT, SIP-13/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSMA-T6 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.43 mm | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.18 mm |