Part Details for 4B04B-501-210LF by Bourns Inc
Overview of 4B04B-501-210LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4B04B-501-210LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4B04B-501-210LF
|
Avnet Americas | Resistor, Network, 21 Ohm, ? 1%, 2 W, 2 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4B04B-501-210LF) RoHS: Compliant Min Qty: 5024 Package Multiple: 32 Container: Bulk | 0 |
|
RFQ |