Part Details for 4AV32002EB000A by Siemens
Results Overview of 4AV32002EB000A by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4AV32002EB000A Information
4AV32002EB000A by Siemens is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 4AV32002EB000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-4AV32002EB000A-ND
|
DigiKey | 39WER SUPPLY, PH3,IP00 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3,096.8600 | Buy Now |
DISTI #
982-4AV32002EB000A
|
Mouser Electronics | AC/DC Power Modules 39WER SUPPLY, PH3,IP00 RoHS: Compliant | 0 |
|
$2,890.8900 | Order Now |
DISTI #
70384530
|
RS | Linear Din Rail Panel Mount Power Supply, 24V Dc, 20A Sidac | Siemens 4AV32002EB000A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,375.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,777.2800 / $2,974.0600 | Buy Now |