Part Details for 4AV19F by Honeywell Sensing and Control
Results Overview of 4AV19F by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4AV19F Information
4AV19F by Honeywell Sensing and Control is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 4AV19F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3103
|
Newark | Hall Effect Vane Sensor, Sensor Terminals:Wire Leads, Sensor Housing:-, Output Configuration:Sink... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$57.4800 / $63.9600 | Buy Now |
DISTI #
480-5698-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
157 In Stock |
|
$53.7240 / $61.6800 | Buy Now |
DISTI #
785-4AV19F
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 4.5 Vto 24 V 18.5 mA Dual Tower wire exit RoHS: Not Compliant | 0 |
|
$54.6000 / $58.1500 | Order Now |
DISTI #
70331844
|
RS | Hall-Effect Vane with 24 AWG IrradiatedPolyethelene 558, 8 mm Lead Wires | Honeywell 4AV19F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$57.0800 / $67.1600 | Buy Now |
DISTI #
66200347
|
Verical | Hall Effect Sensor 40mA Differential 5V/9V/12V/15V/18V/24V 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 137 |
|
$61.3529 / $78.0588 | Buy Now |
DISTI #
4AV19F
|
TTI | Board Mount Hall Effect / Magnetic Sensors 4.5 Vto 24 V 18.5 mA Dual Tower wire exit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2047 In Stock |
|
$50.3500 / $61.6800 | Buy Now |
|
Powell Electronics | P1.5 ASSEMBLIES Min Qty: 1 | 18 |
|
$135.6700 / $165.8100 | Buy Now |
|
Master Electronics | Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked polyethelen... more RoHS: Compliant |
137 In Stock |
|
$50.5900 / $66.3500 | Buy Now |
Part Details for 4AV19F
4AV19F CAD Models
4AV19F Part Data Attributes
|
4AV19F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4AV19F
Honeywell Sensing and Control
4AV Series Hall-Effect Vane with 24 AWG irradiated polyethelene 558,8 mm [22 in] lead wires
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 10.922 mm | |
Body Height | 13.208 mm | |
Body Length or Diameter | 19.05 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 26.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |