Part Details for 4ATFBW5400A3NJ by KEMET Corporation
Overview of 4ATFBW5400A3NJ by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4ATFBW5400A3NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4ATFBW5400A3NJ
|
TTI | Film Capacitors 40 uF 400 VDC 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 115 Package Multiple: 23 Container: Bulk | Americas - 0 |
|
$11.6500 / $12.4100 | Buy Now |