Part Details for 4ATDBW5100A30J by KEMET Corporation
Overview of 4ATDBW5100A30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4ATDBW5100A30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66445682
|
Verical | Cap Film 10uF 250V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0031 Ohm 85°C Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1375 |
|
$6.7300 / $7.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1787 |
|
RFQ |