There are no models available for this part yet.
Overview of 4AQSBU4450A12J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4AQSBU4450A12J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-4AQSBU4450A12J-ND
|
DigiKey | Film Capacitors 1500V 4.5uFLS=27 Min Qty: 35 Container: Tray MARKETPLACE PRODUCT |
780 In Stock |
|
$2.0300 / $2.1900 | Buy Now | |
DISTI #
C4AQSBU4450A12J
|
TTI | Film Capacitors 1.5k V 4.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 64 Container: Bulk | Americas - 0 |
|
$1.8000 / $1.9200 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1376 |
|
RFQ |