Part Details for 4AQLEW6210M3BK by KEMET Corporation
Overview of 4AQLEW6210M3BK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQLEW6210M3BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79046201
|
Verical | 620.PF 500V Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$30.7700 | Buy Now |
DISTI #
C4AQLEW6210M3BK
|
TTI | Film Capacitors 500V 210 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 18 Container: Bulk | Americas - 0 |
|
$23.9100 / $26.8500 | Buy Now |