Part Details for 4AQLBW5800M36K by KEMET Corporation
Overview of 4AQLBW5800M36K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQLBW5800M36K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AQLBW5800M36K
|
TTI | Film Capacitors 500V 80 uF 105C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$10.7500 | Buy Now |