There are no models available for this part yet.
Overview of 4AM5242-5AT10-0FA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58V65AT10E | Renesas Electronics Corporation | EEPROM | |
HN58V65AT10SRE | Renesas Electronics Corporation | EEPROM |
Price & Stock for 4AM5242-5AT10-0FA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70718115
|
RS | Transformer 630VA 400VAC Primary 110/230VAC Secondary 4AM Series | Siemens 4AM5242-5AT10-0FA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,494.9500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,501.7500 / $1,587.1700 | Buy Now |