Part Details for 4AM48425CN000EA0 (ALTERNATE: 4AM48425CN000EA0) by Siemens
Overview of 4AM48425CN000EA0 (ALTERNATE: 4AM48425CN000EA0) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM48425CN000EA0 (ALTERNATE: 4AM48425CN000EA0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72662873
|
RS | TRANSF,1-PH,0.5/2KVA, PRI 400V, SEC 24V , 4AM48425CN000EA0 | Siemens 4AM48425CN000EA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,376.6500 | RFQ |