Part Details for 4AM4842-8ED40-0FA0 by Siemens
Overview of 4AM4842-8ED40-0FA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 4AM4842-8ED40-0FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718112
|
RS | Transformer 500VA 230/240/400/415/440/460/500/525/550/575/600 115/230 Secondary | Siemens 4AM4842-8ED40-0FA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,477.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,506.8300 / $1,592.5400 | Buy Now | |
DISTI #
3468224
|
Farnell | ISOLATION RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$428.3673 | Buy Now |
Part Details for 4AM4842-8ED40-0FA0
4AM4842-8ED40-0FA0 CAD Models
4AM4842-8ED40-0FA0 Part Data Attributes:
|
4AM4842-8ED40-0FA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AM4842-8ED40-0FA0
Siemens
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Additional Feature | Additional Input voltage nom range is "480, 500, 525,550, 575V AC" | |
Approvals | CSA; UL | |
Height | 121 mm | |
Input Voltage-Nom | 230/240/400/415/440/460/600 V | |
Length | 134 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 230-600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA | |
Width | 122 mm |