Part Details for 4AM4842-5CT10-0FA0 by Siemens
Overview of 4AM4842-5CT10-0FA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM4842-5CT10-0FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718107
|
RS | Transformer 500VA 440VAC Primary 110/230VAC Secondary 4AM Series | Siemens 4AM4842-5CT10-0FA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,297.0000 / $1,332.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,212.4800 / $1,303.6900 | Buy Now | |
DISTI #
3468217
|
Farnell | ISOLATION RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$345.7386 | Buy Now |