Part Details for 4AM4842-5AN00-0EA0 by Siemens
Overview of 4AM4842-5AN00-0EA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM4842-5AN00-0EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718106
|
RS | Transformer 500VA 400VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM4842-5AN00-0EA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,297.0000 / $1,332.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,212.4800 / $1,303.6900 | Buy Now | |
DISTI #
3468207
|
Farnell | ISOLATION RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$345.6471 | Buy Now |
Part Details for 4AM4842-5AN00-0EA0
4AM4842-5AN00-0EA0 CAD Models
4AM4842-5AN00-0EA0 Part Data Attributes:
|
4AM4842-5AN00-0EA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AM4842-5AN00-0EA0
Siemens
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; UL | |
Height | 121 mm | |
Input Voltage-Nom | 400 V | |
Length | 134 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 20 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 380/400/420V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA | |
Width | 122 mm |