Part Details for 4AM46428EN000EA0 by Siemens
Overview of 4AM46428EN000EA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM46428EN000EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-4AM46428EN000EA0-ND
|
DigiKey | XFMR,1PH,0.31KVA,PRI 575V,SEC 11 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,482.7300 | Buy Now |
DISTI #
982-4AM46428EN000EA0
|
Mouser Electronics | Industrial Control Transformers XFMR,1PH,0.31KVA,PRI 575V,SEC 115,24V RoHS: Compliant | 0 |
|
$1,482.7200 | Order Now |
DISTI #
70718103
|
RS | Transformer 400VA 230/240/400/415/440/460/500/525/550/575/600 24/42 Secondary | Siemens 4AM46428EN000EA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,767.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,365.5000 / $1,443.1700 | Buy Now |