Part Details for 4AM4042-8DN00-0EA0 by Siemens
Results Overview of 4AM4042-8DN00-0EA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4AM4042-8DN00-0EA0 Information
4AM4042-8DN00-0EA0 by Siemens is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 4AM4042-8DN00-0EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718088
|
RS | Transformer 250VA 208/230/380/400/415/440/460/480/500/525/550 24/42 Secondary | Siemens 4AM4042-8DN0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,225.3700 | RFQ |
Part Details for 4AM4042-8DN00-0EA0
4AM4042-8DN00-0EA0 CAD Models
4AM4042-8DN00-0EA0 Part Data Attributes
|
4AM4042-8DN00-0EA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AM4042-8DN00-0EA0
Siemens
Power Transformer,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | Additional Input voltage nom range is "460, 480, 500, 525V AC" | |
Approvals | CSA; UL | |
Height | 106 mm | |
Input Voltage-Nom | 208/230/380/400/415/440/550 V | |
Length | 118 mm | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 208-550V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 98 mm |