Part Details for 4AM3442-8ED40-0FA0 by Siemens
Overview of 4AM3442-8ED40-0FA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-21-18ED40.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 4AM3442-8ED40-0FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718071
|
RS | Transformer 100VA 230/240/400/415/440/460/500/525/550/575/600 115/230 Secondary | Siemens 4AM3442-8ED40-0FA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$814.1500 / $875.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$780.1500 / $826.2500 | Buy Now |
Part Details for 4AM3442-8ED40-0FA0
4AM3442-8ED40-0FA0 CAD Models
4AM3442-8ED40-0FA0 Part Data Attributes
|
4AM3442-8ED40-0FA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AM3442-8ED40-0FA0
Siemens
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; UL | |
Height | 98 mm | |
Input Voltage-Nom | 600 V | |
Length | 102 mm | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Secondary Winding | 2 | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 86 mm |