4AM3442-5CT10-0FA0
Siemens
Description: Power Transformer,

Overview of 4AM3442-5CT10-0FA0 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for 4AM3442-5CT10-0FA0 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 70718069
RS Transformer 100VA 440VAC Primary 110/230VAC Secondary 4AM Series | Siemens 4AM3442-5CT10-0FA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $593.4400
  • 3 $545.9600
$545.9600 / $593.4400 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $519.8000
  • 3 $512.0000
  • 5 $504.3200
  • 10 $491.1000
$491.1000 / $519.8000 Buy Now

CAD Models for 4AM3442-5CT10-0FA0 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4AM3442-5CT10-0FA0 by Siemens

4AM3442-5CT10-0FA0
Siemens
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
ECCN Code
EAR99
Approvals
CSA; UL
Height
98 mm
Input Voltage-Nom
440 V
Length
102 mm
Mounting Feature
DIN RAIL MOUNT
Number of Secondary Winding
1
Output Current 1
43 A
Output Voltage 1
230 V
Primary Rating
SINGLE 418/440/462V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
100 VA
Width
86 mm
Want to compare parts?
  1. 4AM3442-5CT10-0FA0
    Siemens
    Power Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4AM3442-5CT10-0FA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4AM3442-5CT10-0FA0 by Siemens

Select Manufacturer
Which Manufacturer of 4AM3442-5CT10-0FA0 would you like to use for your alert(s)?
  • Please alert me when 4AM3442-5CT10-0FA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4AM3442-5CT10-0FA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4AM3442-5CT10-0FA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4AM3442-5CT10-0FA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4AM3442-5CT10-0FA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4AM3442-5CT10-0FA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: