Part Details for 4AM3242-8EN00-0EA0 by Siemens
Overview of 4AM3242-8EN00-0EA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4AM3242-8EN00-0EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718064
|
RS | Transformer 63VA 230/240/400/415/440/460/500/525/550/575/600 24/42 Secondary | Siemens 4AM3242-8EN00-0EA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$720.7100 / $774.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$690.6000 / $731.4100 | Buy Now |
Part Details for 4AM3242-8EN00-0EA0
4AM3242-8EN00-0EA0 CAD Models
4AM3242-8EN00-0EA0 Part Data Attributes
|
4AM3242-8EN00-0EA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AM3242-8EN00-0EA0
Siemens
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Approvals | CSA; UL | |
Height | 98 mm | |
Input Voltage-Nom | 600 V | |
Length | 90 mm | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 63 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 63 VA | |
Width | 86 mm |