4AK27
Description: Power Field-Effect Transistor, 0.2ohm, N-Channel, Metal-oxide Semiconductor FET, SP10, 10 PIN

Overview of 4AK27 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4AK27 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4AK27 by Hitachi Ltd

4AK27
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
IN-LINE, R-PSIP-T10
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T10
Number of Terminals
10
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
28 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 4AK27
    Hitachi Ltd
    Power Field-Effect Transistor, 0.2ohm, N-Channel, Metal-oxide Semiconductor FET, SP10, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4AK27 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4AK27 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of 4AK27 would you like to use for your alert(s)?
  • Please alert me when 4AK27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4AK27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4AK27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4AK27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4AK27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4AK27 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: