Part Details for 4AF9BU4470A12K by KEMET Corporation
Overview of 4AF9BU4470A12K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AF9BU4470A12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5999
|
Newark | 440.ufv |Kemet 4AF9BU4470A12K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$5.7600 | Buy Now |
DISTI #
2266-4AF9BU4470A12K-ND
|
DigiKey | 440.UFV Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
53 In Stock |
|
$5.1900 | Buy Now |
DISTI #
65696484
|
Verical | Cap Film 4.7uF 630V PP 10%( 31.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 105°C Box Automotive AEC-Q200 RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 53 |
|
$4.8600 | Buy Now |