Part Details for 4AF1BW5220A3OK by KEMET Corporation
Overview of 4AF1BW5220A3OK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AF1BW5220A3OK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5995
|
Newark | 5200Pf 250V |Kemet 4AF1BW5220A3OK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.0300 / $13.1900 | Buy Now |
DISTI #
2266-4AF1BW5220A3OK-ND
|
DigiKey | 5200PF 250V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$12.2400 | Buy Now |
DISTI #
65700226
|
Verical | Cap Film 22uF 500V PP 10%( 42 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 0.0026 Ohm 105°C Tray Automotive AEC-Q200 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$11.4700 | Buy Now |