Part Details for 4AA24-P30-I5-25PPM-M-H by Advanced Energy Industries Inc
Overview of 4AA24-P30-I5-25PPM-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AA24-P30-I5-25PPM-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4AA24-P30-I5-25PPM-M-H-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,254.7833 | Buy Now |
DISTI #
4AA24-P30-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W PCB Mount - Bulk (Alt: 4AA24-P30-I5-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,101.5149 / $1,225.7510 | Buy Now |
DISTI #
324-4AA24P30I525PMH
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Mu-Metal Shield, Heatsink | 1 |
|
$1,242.6700 / $1,254.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,110.5400 / $1,206.6500 | Buy Now |